Available Replacements
Alternatif paketleme
LPMM-S5-C LPMM-S5-C Panduit
LPMM-S5-C

Panduit

In Stock: 0

Minimum Order: 1,000

View Product
Image is representational - see manufacturer specifications

Panduit Authorized Distributor

LPMM-S5-M

The low profile cable tie mount in natural color is applied with a #5 (M3) screw. It is made of nylon 6.6, which increases mec ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The low profile cable tie mount in natural color is applied with a #5 (M3) screw. It is made of nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness. It is used with miniature cable ties. It is designed for indoor environments and comes in packages of 1000.
Search Keywords: LPMMS5M
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panduit
Part No: LPMM-S5-M
Unit of Measure: Per Each
RoHS: Yes
HTS: 3916909989
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Type: Cable Tie Mounting
Color: Natural
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is LPMM-S5-M RoHS compliant?
Yes, LPMM-S5-M is RoHS compliant.
What is the lead time for LPMM-S5-M?
The standard lead time for LPMM-S5-M is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 13,774
Ships today, if you order in
Minimum Order Quantity:
5000
Order Increment:
5000
10 Weeks can ship 1/11/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5,000
$0.199
10,000
$0.189
20,000
$0.180
40,000
$0.171
80,000 +
$0.162
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!