- Home ›
- All Products›
- LPCA01-X
Description
+
Cable Assembly Power Locking 0.6m IEC C14 to IEC C13 10A 250V Red
Search Keywords: LPCA01X
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:LPCA01-X
-
Unit of Measure:Per Package
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
-
End of Life: Final orders must be placed by 02/28/2026
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$127.19
5
$120.83
10
$114.79
25 +
$109.05
Click for Quote
Log in
to unlock special pricing