- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- LJSL9-Y3-2.5
Panduit
LJSL9-Y3-2.5
Laser/Ink Jet Self-Laminating Label, A4 sheet, 0.70" x 1.33", Polyester, White
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:LJSL9-Y3-2.5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3919905060
-
COO:CR
-
ECCN:EAR99
-
Supplier Standard Pack:
2500 -
Material:Polyester
-
Marker Color:White
-
Maximum Cable Diameter:8.1 mm
-
Marker Type:Printable