- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- LJSL7-Y3-1
Description
+
Laser/Ink Jet Self-Laminating Label, 8.5" x 11" sheet, 2.00" x 1.50" x .50" write-on area
Search Keywords: LJSL7Y31
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:LJSL7-Y3-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3919905060
-
COO:CR
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Material:Polyester
-
Marker Color:White
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Ships today, if you order in
Minimum Order Quantity:
2000
Order Increment:
1000
10 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
2,000
$0.64
4,000
$0.61
8,000
$0.58
16,000
$0.55
20,000 +
$0.52
Click for Quote
Log in
to unlock special pricing