- Home ›
- All Products›
- Tools & Supplies ›
- Printers & Supplies ›
- Blank Labels ›
- LJSL5-Y3-1
Description
+
Laser/Ink Jet Self-Laminating Label, 8.5" x 11" sheet, 1.00" x 1.33" x .47" write-on area
Search Keywords: LJSL5Y31
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:LJSL5-Y3-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3919905060
-
COO:CR
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Color:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,000
Can Ship immediately
On Order:
6,000
can ship 6/15/26
Minimum Order Quantity:
2000
Order Increment:
1000
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
2,000
$0.282
4,000
$0.268
8,000
$0.255
16,000
$0.242
20,000 +
$0.230
Click for Quote
Log in
to unlock special pricing