Available Replacements
Alternative Packaging
LHMS-S6-D LHMS-S6-D Panduit
LHMS-S6-D

Panduit

In Stock: 203

Minimum Order: 500

View Product
Image is representational - see manufacturer specifications

Panduit Authorized Distributor

LHMS-S6-C

The lightening hole cable tie mount with a 0.15" (3.81 mm) diameter hole is mounted using a #6 (M3) screw. It is designed for ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The lightening hole cable tie mount with a 0.15" (3.81 mm) diameter hole is mounted using a #6 (M3) screw. It is designed for indoor use, made of Nylon 6.6, and comes in packages of 100.
Search Keywords: LHMSS6C
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panduit
Part No: LHMS-S6-C
Unit of Measure: Per Each
RoHS: Yes
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: Tie Mount
Color: Natural
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is LHMS-S6-C RoHS compliant?
Yes, LHMS-S6-C is RoHS compliant.
What is the lead time for LHMS-S6-C?
The standard lead time for LHMS-S6-C is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
10 Weeks can ship 2/1/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
100
$3.13
300
$2.93
500
$2.83
1,000
$2.71
2,500
$2.54
5,000
$2.42
7,500
$2.41
10,000 +
$2.40
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!