Available Replacements
代替パッケージ
LHMS-S10-C LHMS-S10-C Panduit
LHMS-S10-C

Panduit

In Stock: 301

Minimum Order: 100

View Product
Image is representational - see manufacturer specifications

Panduit Authorized Distributor

LHMS-S10-D

The lightening hole cable tie mount with a 0.2" (4.9 mm) diameter hole is mounted using a #10 (M5) screw. It is designed for i ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The lightening hole cable tie mount with a 0.2" (4.9 mm) diameter hole is mounted using a #10 (M5) screw. It is designed for indoor use, made of Nylon 6.6, and comes in packages of 500.
Search Keywords: LHMSS10D
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panduit
Part No: LHMS-S10-D
Unit of Measure: Per Each
RoHS: Yes
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Type: Tie Mount
Color: Natural
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is LHMS-S10-D RoHS compliant?
Yes, LHMS-S10-D is RoHS compliant.
What is the lead time for LHMS-S10-D?
The standard lead time for LHMS-S10-D is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,501
Ships today, if you order in
Minimum Order Quantity:
500
Order Increment:
500
10 Weeks can ship 1/13/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$1.59
1,000
$1.51
2,000
$1.43
4,000
$1.36
8,000 +
$1.29
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!