Available Replacements
Alternative Packaging
LHMS-S10-D LHMS-S10-D Panduit
LHMS-S10-D

Panduit

In Stock: 1,501

Minimum Order: 500

View Product
Image is representational - see manufacturer specifications

Panduit Authorized Distributor

LHMS-S10-C

The lightening hole cable tie mount with a 0.2" (5.1 mm) diameter hole is mounted using a #10 (M5) screw. It is designed for i ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The lightening hole cable tie mount with a 0.2" (5.1 mm) diameter hole is mounted using a #10 (M5) screw. It is designed for indoor use, made of Nylon 6.6, and comes in packages of 100.
Search Keywords: LHMSS10C
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panduit
Part No: LHMS-S10-C
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544499000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: Tie Mount
Color: Natural
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is LHMS-S10-C RoHS compliant?
Yes, LHMS-S10-C is RoHS compliant.
What is the lead time for LHMS-S10-C?
The standard lead time for LHMS-S10-C is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 301
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
10 Weeks can ship 1/13/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$2.99
300
$2.80
500
$2.71
1,000
$2.59
2,500
$2.43
5,000
$2.31
7,500
$2.30
10,000 +
$2.29
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!