- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Wiring Ducts & Raceways ›
- LDS3WH10-A
Description
+
Tamper resistant one-piece surface raceway. Supplied with pre-applied adhesive backed tape, White, PVC, Length 10.00 ft, Width 0.77 in.
Search Keywords: LDS3WH10A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:LDS3WH10-A
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Material:Polyvinyl Chloride
-
Color:White
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
30 Feet
Order Increment:
10 Feet
6 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
30
$4.31
40
$3.43
50
$2.98
100
$1.36
200 +
$1.25
Click for Quote
Log in
to unlock special pricing