- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Wiring Ducts & Raceways ›
- LDPH5IW10-A
Description
+
Tamper resistant two-piece latching surface raceway. Supplied with pre-punched mounting holes and factory applied adhesive tape. Available in 6', 8', and 10' lengths, Off White, PVC, Length 10.00 ft, Width 1.02 in.
Search Keywords: LDPH5IW10A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:LDPH5IW10-A
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:3925900000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Material:Polyvinyl Chloride
-
Color:Off White
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
200 Feet
Can Ship immediately
Minimum Order Quantity:
10 Feet
Order Increment:
10 Feet
11 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
10
$4.00
20
$3.80
40
$3.61
80
$3.43
100 +
$3.26
Click for Quote
Log in
to unlock special pricing