- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Wiring Ducts & Raceways ›
- LDPH3WH6-A
Description
+
Tamper resistant two-piece latching surface raceway. Supplied with pre-punched mounting holes and factory applied adhesive tape. Available in 6', 8', and 10' lengths, White, PVC, Length 6.00 ft, Width 0.77 in.
Search Keywords: LDPH3WH6A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:LDPH3WH6-A
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:3926909985
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
6 -
Material:Polyvinyl Chloride
-
Color:White
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
12 Feet
Order Increment:
6 Feet
11 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
12
$3.86
24
$3.66
42
$3.48
84
$3.31
102 +
$3.14
Click for Quote
Log in
to unlock special pricing