- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Wiring Ducts & Raceways ›
- LDPH10WH6-A
Description
+
Tamper resistant two-piece latching surface raceway. Supplied with pre-punched mounting holes and factory applied adhesive tape. Available in 6', 8', and 10' lengths, White, PVC, Length 6.00 ft, Width 1.52 in.
Search Keywords: LDPH10WH6A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:LDPH10WH6-A
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
6 -
Material:N/A
-
Color:White
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1 Foot
Ships today, if you order in
Buy all 1 in-stock or the regular minimum order quantity of 6
Stock lot only:
1 Foot
Minimum Order Quantity:
6 Feet
Order Increment:
6 Feet
11 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
1
$6.072
6
$5.520
12
$5.250
24
$4.990
48
$4.740
60 +
$4.500
Click for Quote
Log in
to unlock special pricing