- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Wiring Ducts & Raceways ›
- LD10WH6-A
Description
+
Raceway Duct - 1-Pc Latching - Pan-Way® LD Series - 38.4 mm - 23.9 mm - White - PVC (Polyvinylchloride).
Search Keywords: LD10WH6A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:LD10WH6-A
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
6 -
Material:Polyvinyl Chloride
-
Color:White
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
192 Feet
Can Ship immediately
Minimum Order Quantity:
6 Feet
Order Increment:
6 Feet
9 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
6
$5.40
12
$5.13
24
$4.88
60
$4.63
120 +
$4.40
Click for Quote
Log in
to unlock special pricing
Possible Replacement
Surface Raceway + Adh Mtg Tape - White - 1.51" x .94" - 6 FT Length
In Stock:
5
Minimum Order:
1