- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Wiring Ducts & Raceways ›
- LD10IW6-A
Description
+
The one-piece LD10 low-voltage latching single-channel surface raceway is supplied with pre-applied adhesive-backed tape. It is off white and made of PVC. It measures 6' (1.8m) long and 1.51" (38.4mm) wide. It comes in packages of 6.
Search Keywords: LD10IW6A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:LD10IW6-A
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8536695050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
6 -
Material:Polyvinyl Chloride
-
Color:White
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,446 Feet
Ships today, if you order in
Minimum Order Quantity:
6 Feet
Order Increment:
6 Feet
9 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
6
$5.40
12
$5.13
24
$4.88
60
$4.63
120 +
$4.40
Click for Quote
Log in
to unlock special pricing