- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- LCMD70-12-X
Description
+
Lug Terminal (6.2/0)AWG 98mm 20.8mm Tin
Search Keywords: LCMD7012X
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:LCMD70-12-X
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:AR
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
16 Weeks
can ship
9/25/26
Price (USD)
Qty
Unit Price
2
$21.12
10
$20.06
25
$19.06
50
$18.11
100
$17.20
250 +
$16.34
Click for Quote
Log in
to unlock special pricing