- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- LCMD240-14-5
Description
+
Lug Terminal (7.3/0)AWG 131mm 37.5mm Tin
Search Keywords: LCMD240145
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:LCMD240-14-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:AR
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
1
$68.99
5
$65.54
10
$62.27
25
$59.15
50
$56.19
100
$53.38
250 +
$50.72
Click for Quote
Log in
to unlock special pricing