- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- LCMA240-10-X
Panduit
LCMA240-10-X
Lug Terminal 86.5mm 37.5mm Tin
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Lug Terminal 86.5mm 37.5mm Tin
Search Keywords: LCMA24010X
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:LCMA240-10-X
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:AR
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is LCMA240-10-X RoHS compliant?
Yes, LCMA240-10-X is RoHS compliant.
What is the lead time for LCMA240-10-X?
The standard lead time for LCMA240-10-X is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
1
$24.56
5
$22.98
10
$21.92
25
$21.26
50
$20.65
100
$19.52
250 +
$19.00
Click for Quote
Log in
to unlock special pricing