- Ana Sayfa ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- LCMA240-10F-X
LCMA240-10F-X
Panduit
One-hole, metric conductor, standard barrel with window lug, 240mm² 2r, 185mm² class 5f/6f, M10 stud hole, 90° angle tongue.
Veri Sayfası Donatılar
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
tanım
+
One-hole, metric conductor, standard barrel with window lug, 240mm² 2r, 185mm² class 5f/6f, M10 stud hole, 90° angle tongue.
Search Keywords: LCMA24010FX
şartname
+
-
Product AttributeAttribute Value Select Attribute
-
satıcı:Panduit
-
Parça Numarası:LCMA240-10F-X
-
Ölçü Birimi:Per Each
-
RoHS :Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
kaynaklar
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.