- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- LCMA185-16-X
Description
+
Lug Terminal 72.5mm 33.5mm Tin
Search Keywords: LCMA18516X
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:LCMA185-16-X
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:AR
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
1
$45.14
5
$42.88
10
$40.74
25
$38.70
50
$36.76
100
$34.93
250 +
$33.18
Click for Quote
Log in
to unlock special pricing