- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- LCMA185-12-X
Description
+
Lug Terminal 72.5mm 33.5mm Tin
Search Keywords: LCMA18512X
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:LCMA185-12-X
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:AR
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
1
$42.31
5
$40.19
10
$38.18
25
$36.28
50
$34.46
100
$32.74
250 +
$31.10
Click for Quote
Log in
to unlock special pricing