- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- LCMA185-10-X
Description
+
Lug Terminal 72.5mm 33.5mm Tin
Search Keywords: LCMA18510X
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:LCMA185-10-X
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:AR
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
16 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1
$34.87
5
$33.12
10
$31.47
25
$29.89
50
$28.40
100
$26.98
250 +
$25.63
Click for Quote
Log in
to unlock special pricing