- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- LCMA150-16-X
Description
+
Lug Terminal 70.5mm 30.5mm Tin
Search Keywords: LCMA15016X
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:LCMA150-16-X
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:AR
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
9/4/26
Price (USD)
Qty
Unit Price
1
$30.93
5
$29.38
10
$27.91
25
$26.52
50
$25.19
100
$23.93
250 +
$22.74
Click for Quote
Log in
to unlock special pricing