- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- LCMA120-16-L
Panduit
LCMA120-16-L
Lug Terminal 65mm 27.5mm Tin
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Lug Terminal 65mm 27.5mm Tin
Search Keywords: LCMA12016L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:LCMA120-16-L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:AR
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is LCMA120-16-L RoHS compliant?
Yes, LCMA120-16-L is RoHS compliant.
What is the lead time for LCMA120-16-L?
The standard lead time for LCMA120-16-L is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Ships today, if you order in
Minimum Order Quantity:
5
16 Weeks
can ship
12/25/26
Price (USD)
Qty
Unit Price
5
$13.09
25
$12.31
50
$11.98
100
$11.64
250
$11.20
500
$10.86
1,000 +
$10.52
Click for Quote
Log in
to unlock special pricing