- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- LCDXN500-38D-6
Description
+
Lug Terminal (7.7/0)AWG 109.7mm 33mm Tin
Search Keywords: LCDXN50038D6
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:LCDXN500-38D-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$85.04
5
$80.79
10
$76.75
25
$72.91
50
$69.27
100 +
$65.81
Click for Quote
Log in
to unlock special pricing