- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- LCDXN350-38D-6
Description
+
Lug Terminal (6.2/0)AWG 95mm 26.9mm Tin
Search Keywords: LCDXN35038D6
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:LCDXN350-38D-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
1
$69.45
5
$65.98
10
$62.68
25
$59.55
50
$56.57
100
$53.74
250 +
$51.05
Click for Quote
Log in
to unlock special pricing