- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- LCDX8-10AF-L
Panduit
LCDX8-10AF-L
Lug Terminal 8AWG 38.86mm 10.41mm Electro-Tin
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Lug Terminal 8AWG 38.86mm 10.41mm Electro-Tin
Search Keywords: LCDX810AFL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:LCDX8-10AF-L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is LCDX8-10AF-L RoHS compliant?
Yes, LCDX8-10AF-L is RoHS compliant.
What is the lead time for LCDX8-10AF-L?
The standard lead time for LCDX8-10AF-L is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
16 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
2
$10.11
10
$9.60
25
$9.12
50
$8.66
100
$8.23
250
$7.82
500 +
$7.43
Click for Quote
Log in
to unlock special pricing