- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- LCDX750-38D-3
Description
+
Lug Terminal (9.5/0)AWG 117.4mm 55.1mm Tin
Search Keywords: LCDX75038D3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:LCDX750-38D-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
1
$122.23
5
$116.12
10
$110.31
25
$104.80
50
$99.56
100 +
$94.58
Click for Quote
Log in
to unlock special pricing