- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- LCDX750-12-3
Description
+
Lug Terminal (9.5/0)AWG 141.2mm 55.1mm Tin
Search Keywords: LCDX750123
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:LCDX750-12-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$140.51
5
$133.49
10
$126.81
25
$120.47
50
$114.45
100 +
$108.73
Click for Quote
Log in
to unlock special pricing