- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- LCDX650-12-6
Description
+
Lug Terminal (8.5/0)AWG 133.6mm 49.5mm Tin
Search Keywords: LCDX650126
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:LCDX650-12-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$101.10
5
$96.04
10
$91.24
25
$86.68
50
$82.34
100 +
$78.23
Click for Quote
Log in
to unlock special pricing