- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- LCDX6-38D-L
Panduit
LCDX6-38D-L
Lug Terminal 6AWG 63.5mm 15.7mm Tin
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Lug Terminal 6AWG 63.5mm 15.7mm Tin
Search Keywords: LCDX638DL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:LCDX6-38D-L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Frequently Asked Questions
Is LCDX6-38D-L RoHS compliant?
Yes, LCDX6-38D-L is RoHS compliant.
What is the lead time for LCDX6-38D-L?
The standard lead time for LCDX6-38D-L is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
16 Weeks
can ship
1/7/27
Price (USD)
Qty
Unit Price
50
$10.37
100
$9.85
200
$9.36
400
$8.89
800 +
$8.45
Click for Quote
Log in
to unlock special pricing