- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- LCDX500-38D-6
Description
+
Lug Terminal (7.7/0)AWG 103.6mm 48mm Tin
Search Keywords: LCDX50038D6
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:LCDX500-38D-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$79.06
5
$75.11
10
$71.36
25
$67.79
50
$64.40
100
$61.18
250 +
$58.12
Click for Quote
Log in
to unlock special pricing