- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- LCDX500-12F-6
Description
+
Lug Terminal (7.7/0)AWG 114.3mm 48mm Tin
Search Keywords: LCDX50012F6
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:LCDX500-12F-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
6
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
6
Order Increment:
6
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
6
$100.00
12
$95.00
24
$90.25
48
$85.74
60 +
$81.45
Click for Quote
Log in
to unlock special pricing