- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- LCDX4-14B-L
Description
+
Lug Terminal 4AWG 53.3mm 14mm Tin
Search Keywords: LCDX414BL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:LCDX4-14B-L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
16 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
2
$12.68
10
$12.05
25
$11.45
50
$10.88
100
$10.33
250
$9.82
500 +
$9.32
Click for Quote
Log in
to unlock special pricing