- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- LCDX4/0-14B-X
Description
+
Lug Terminal (4/0)AWG 75.18mm 30.22mm Electro-Tin
Search Keywords: LCDX4014BX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:LCDX4/0-14B-X
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Ships today, if you order in
Minimum Order Quantity:
2
16 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
2
$23.41
10
$22.24
25
$21.13
50
$20.07
100
$19.07
250 +
$18.11
Click for Quote
Log in
to unlock special pricing