- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- LCDX4/0-14A-X
Description
+
Lug Terminal (4/0)AWG 69.6mm 30.2mm Tin
Search Keywords: LCDX4014AX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:LCDX4/0-14A-X
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
10 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
2
$22.77
10
$21.63
25
$20.55
50
$19.52
100
$18.55
250 +
$17.62
Click for Quote
Log in
to unlock special pricing