- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- LCDX350-38DH-6
Description
+
Lug Terminal (6.2/0)AWG 87.1mm 39.1mm Tin
Search Keywords: LCDX35038DH6
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:LCDX350-38DH-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
6
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
6
Order Increment:
6
16 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
6
$64.62
12
$61.39
24
$58.32
48
$55.40
60 +
$52.63
Click for Quote
Log in
to unlock special pricing