- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- LCDX350-38-6
Description
+
Lug Terminal (6.2/0)AWG 114.1mm 39.1mm Tin
Search Keywords: LCDX350386
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:LCDX350-38-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
6
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
6
Order Increment:
6
16 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
6
$47.86
12
$45.47
24
$43.20
48
$41.04
60 +
$38.99
Click for Quote
Log in
to unlock special pricing