- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- LCDX350-12E-6
Description
+
Lug Terminal (6.2/0)AWG 109mm 39.1mm Tin
Search Keywords: LCDX35012E6
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:LCDX350-12E-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
9/25/26
Price (USD)
Qty
Unit Price
1
$54.62
5
$51.89
10
$49.30
25
$46.83
50
$44.49
100
$42.27
250 +
$40.15
Click for Quote
Log in
to unlock special pricing