- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- LCDX3/0-38D-X
Description
+
Lug Terminal (3/0)AWG 80.5mm 26.9mm Tin
Search Keywords: LCDX3038DX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:LCDX3/0-38D-X
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
10 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
2
$23.14
10
$21.99
25
$20.89
50
$19.84
100
$18.85
250 +
$17.91
Click for Quote
Log in
to unlock special pricing