- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- LCDX3/0-12-X
Description
+
Lug Terminal (3/0)AWG 109.5mm 26.9mm Tin
Search Keywords: LCDX3012X
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:LCDX3/0-12-X
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
1
$29.39
5
$27.92
10
$26.53
25
$25.20
50
$23.94
100
$22.74
250 +
$21.61
Click for Quote
Log in
to unlock special pricing