- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- LCDX250-38-X
Description
+
Lug Terminal (4.7/0)AWG 104.9mm 32.5mm Tin
Search Keywords: LCDX25038X
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:LCDX250-38-X
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
1
$40.45
5
$38.43
10
$36.50
25
$34.68
50
$32.95
100
$31.30
250 +
$29.73
Click for Quote
Log in
to unlock special pricing