- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- LCDX2-14AF-E
Description
+
Lug Terminal 2AWG 49.3mm 17.8mm Tin
Search Keywords: LCDX214AFE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:LCDX2-14AF-E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
16 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
2
$21.27
10
$20.21
25
$19.20
50
$18.24
100
$17.33
250 +
$16.46
Click for Quote
Log in
to unlock special pricing