- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- LCDX2-12-E
Description
+
Lug Terminal 2AWG 98.3mm 19.1mm Tin
Search Keywords: LCDX212E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:LCDX2-12-E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
16 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
2
$21.02
10
$19.97
25
$18.97
50
$18.02
100
$17.12
250 +
$16.27
Click for Quote
Log in
to unlock special pricing