- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- LCDX2/0-14B-X
Panduit
LCDX2/0-14B-X
Lug Terminal (2/0)AWG 69.1mm 24.4mm Tin
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Lug Terminal (2/0)AWG 69.1mm 24.4mm Tin
Search Keywords: LCDX2014BX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:LCDX2/0-14B-X
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Frequently Asked Questions
Is LCDX2/0-14B-X RoHS compliant?
Yes, LCDX2/0-14B-X is RoHS compliant.
What is the lead time for LCDX2/0-14B-X?
The standard lead time for LCDX2/0-14B-X is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
16 Weeks
can ship
12/31/26
Price (USD)
Qty
Unit Price
10
$20.44
20
$19.42
40
$18.45
80
$17.53
160 +
$16.65
Click for Quote
Log in
to unlock special pricing