- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- LCDX2/0-14BF-X
Description
+
Lug Terminal (2/0)AWG 61.5mm 24.4mm Tin
Search Keywords: LCDX2014BFX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:LCDX2/0-14BF-X
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Can Ship immediately
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$29.11
5
$27.66
10
$26.28
25
$24.96
50
$23.71
100
$22.53
250 +
$21.40
Click for Quote
Log in
to unlock special pricing