- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- LCDX1-14BF-X
Description
+
Lug Terminal 1AWG 55.9mm 19.3mm Tin
Search Keywords: LCDX114BFX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:LCDX1-14BF-X
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
2
$17.04
10
$16.19
25
$15.38
50
$14.61
100
$13.88
250 +
$13.18
Click for Quote
Log in
to unlock special pricing