- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- LCDX1-12-X
Description
+
Lug Terminal 1AWG 100.83mm 20.32mm Electro-Tin
Search Keywords: LCDX112X
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:LCDX1-12-X
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
6 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
10
$24.71
20
$23.47
40
$22.30
80
$21.18
100 +
$20.12
Click for Quote
Log in
to unlock special pricing