- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- LCDX1/0-38DF-X
Description
+
Lug Terminal (1/0)AWG 67.6mm 21.6mm Tin
Search Keywords: LCDX1038DFX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:LCDX1/0-38DF-X
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
16 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
2
$21.21
10
$20.15
25
$19.14
50
$18.18
100
$17.27
250 +
$16.41
Click for Quote
Log in
to unlock special pricing