- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- LCDX1/0-14A-X
Panduit
LCDX1/0-14A-X
Lug Terminal (1/0)AWG 61.97mm 21.59mm Electro-Tin
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Lug Terminal (1/0)AWG 61.97mm 21.59mm Electro-Tin
Search Keywords: LCDX1014AX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:LCDX1/0-14A-X
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535908020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is LCDX1/0-14A-X RoHS compliant?
Yes, LCDX1/0-14A-X is RoHS compliant.
What is the lead time for LCDX1/0-14A-X?
The standard lead time for LCDX1/0-14A-X is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Ships today, if you order in
16 Weeks
can ship
1/5/27
Price (USD)
Qty
Unit Price
1
$13.79
10
$13.10
25
$12.45
50
$11.83
100
$11.24
250 +
$10.67
Click for Quote
Log in
to unlock special pricing