- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- LCDN750-38D-6
Description
+
Lug Terminal (9.5/0)AWG 119.9mm 33mm Tin
Search Keywords: LCDN75038D6
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:LCDN750-38D-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
1
$92.58
5
$87.95
10
$83.55
25
$79.37
50
$75.40
100 +
$71.63
Click for Quote
Log in
to unlock special pricing